
CRG1206F22M | |
|---|---|
DigiKey Part Number | 1712-CRG1206F22MTR-ND - Tape & Reel (TR) 1712-CRG1206F22MCT-ND - Cut Tape (CT) 1712-CRG1206F22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F22M |
Description | RES SMD 22M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.53400 | $15.34 |
| 25 | $1.25640 | $31.41 |
| 50 | $1.09660 | $54.83 |
| 100 | $0.89830 | $89.83 |
| 250 | $0.80640 | $201.60 |
| 500 | $0.76738 | $383.69 |
| 1,000 | $0.70865 | $708.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57103 | $2,855.15 |
| 10,000 | $0.49849 | $4,984.90 |
| 15,000 | $0.49635 | $7,445.25 |
| 25,000 | $0.49391 | $12,347.75 |
| 35,000 | $0.49244 | $17,235.40 |
| 50,000 | $0.49099 | $24,549.50 |
| 60,000 | $0.49030 | $29,418.00 |

