ERA-6YEB512V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 30,791
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 21,970
Unit Price: $2.78000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 14,940
Unit Price: $3.27000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,233
Unit Price: $3.92000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.89248
Datasheet

Direct


Susumu
In Stock: 19,858
Unit Price: $0.98000
Datasheet

Direct


YAGEO
In Stock: 21,948
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 5,714
Unit Price: $2.94000
Datasheet

Direct


Vishay Dale
In Stock: 1,733
Unit Price: $5.06000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.55629
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.32915
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.44513
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $6.66983
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.78192
Datasheet
ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB512V

DigiKey Part Number
P5.1KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB512V
Description
RES SMD 5.1K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
5.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB512V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes