


TNPW08055K10BEEN | |
---|---|
DigiKey Part Number | 541-3810-2-ND - Tape & Reel (TR) 541-3810-1-ND - Cut Tape (CT) 541-3810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08055K10BEEN |
Description | RES 5.1K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08055K10BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.24500 | $42.45 |
25 | $3.93800 | $98.45 |
50 | $3.72120 | $186.06 |
100 | $3.50200 | $350.20 |
250 | $3.28144 | $820.36 |
500 | $3.12018 | $1,560.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.83912 | $2,839.12 |
2,000 | $2.70516 | $5,410.32 |
3,000 | $2.66816 | $8,004.48 |
5,000 | $2.65522 | $13,276.10 |
7,000 | $2.64744 | $18,532.08 |
10,000 | $2.61444 | $26,144.40 |
12,000 | $2.57703 | $30,924.36 |
24,000 | $2.56451 | $61,548.24 |
25,000 | $2.53020 | $63,255.00 |