ELJ-NDR56KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 6,492
Unit Price: $3.26000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 7,908
Unit Price: $3.75000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.66229
Datasheet
ND Series type 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NDR56KF

DigiKey Part Number
ELJ-NDR56KF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NDR56KF
Description
FIXED IND 560NH 140MA 2.69OHM SM
Customer Reference
Detailed Description
560 nH Unshielded Wirewound Inductor 140 mA 2.69Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-NDR56KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
560 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.69Ohm Max
Q @ Freq
10 @ 25.2MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes