
B82498F3561J000 | |
|---|---|
DigiKey Part Number | 495-75360-2-ND - Tape & Reel (TR) 495-75360-1-ND - Cut Tape (CT) 495-75360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3561J000 |
Description | FIXED IND 560NH 230MA 1.3OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 230 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3561J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.07600 | $30.76 |
| 25 | $2.84880 | $71.22 |
| 50 | $2.68420 | $134.21 |
| 100 | $2.53080 | $253.08 |
| 250 | $2.34148 | $585.37 |
| 500 | $2.20752 | $1,103.76 |
| 1,000 | $2.08148 | $2,081.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.80159 | $5,404.77 |
| 6,000 | $1.69897 | $10,193.82 |
| 9,000 | $1.64173 | $14,775.57 |
| 15,000 | $1.60967 | $24,145.05 |

