
ELJ-NC68NJF | |
---|---|
DigiKey Part Number | PCD1206TR-ND - Tape & Reel (TR) PCD1206CT-ND - Cut Tape (CT) PCD1206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELJ-NC68NJF |
Description | FIXED IND 68NH 190MA 680MOHM SMD |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 190 mA 680mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-NC68NJF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 680mOhm Max | |
Q @ Freq | 15 @ 100MHz | |
Frequency - Self Resonant | 590MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |