
IMC1008ER68NJ | |
---|---|
DigiKey Part Number | 541-IMC1008ER68NJTR-ND - Tape & Reel (TR) 541-IMC1008ER68NJCT-ND - Cut Tape (CT) 541-IMC1008ER68NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1008ER68NJ |
Description | FIXED IND 68NH 1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 1 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.45700 | $14.57 |
100 | $1.19690 | $119.69 |
1,000 | $0.98430 | $984.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.94660 | $1,893.20 |
4,000 | $0.89256 | $3,570.24 |
6,000 | $0.86240 | $5,174.40 |
10,000 | $0.82589 | $8,258.90 |
14,000 | $0.80270 | $11,237.80 |
20,000 | $0.77885 | $15,577.00 |
50,000 | $0.72088 | $36,044.00 |
100,000 | $0.69972 | $69,972.00 |