
CW252016-68NJ | |
---|---|
DigiKey Part Number | CW252016-68NJTR-ND - Tape & Reel (TR) CW252016-68NJCT-ND - Cut Tape (CT) CW252016-68NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-68NJ |
Description | FIXED IND 68NH 600MA 200MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 600 mA 200mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-68NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.61300 | $16.13 |
100 | $1.32780 | $132.78 |
1,000 | $1.09181 | $1,091.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.02941 | $2,058.82 |
4,000 | $0.97064 | $3,882.56 |
6,000 | $0.93785 | $5,627.10 |
10,000 | $0.89815 | $8,981.50 |
14,000 | $0.87295 | $12,221.30 |
20,000 | $0.84703 | $16,940.60 |
50,000 | $0.78513 | $39,256.50 |