
ELJ-FB5R6KF | |
---|---|
DigiKey Part Number | PCD1450TR-ND - Tape & Reel (TR) PCD1450CT-ND - Cut Tape (CT) PCD1450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELJ-FB5R6KF |
Description | FIXED IND 5.6UH 330MA 880MOHM SM |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 330 mA 880mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FB5R6KF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 880mOhm Max | |
Q @ Freq | 50 @ 5MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |