
IMCH1812ER5R6K | |
---|---|
DigiKey Part Number | 541-IMCH1812ER5R6KTR-ND - Tape & Reel (TR) 541-IMCH1812ER5R6KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMCH1812ER5R6K |
Description | FIXED IND 5.6UH 650MA 300MOHM SM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 650 mA 300mOhm Max 1812 (4532 Metric) |
EDA/CAD Models | IMCH1812ER5R6K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.61900 | $26.19 |
100 | $2.15210 | $215.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.53915 | $7,695.75 |