
S1812R-562K | |
---|---|
DigiKey Part Number | DN7950TR-ND - Tape & Reel (TR) DN7950CT-ND - Cut Tape (CT) DN7950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-562K |
Description | FIXED IND 5.6UH 447MA 1 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 447 mA 1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-562K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.79000 | $36.79 |
10 | $30.28200 | $302.82 |
100 | $24.97460 | $2,497.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.73402 | $10,867.01 |
1,000 | $20.49917 | $20,499.17 |
1,500 | $20.40433 | $30,606.50 |