ELJ-FAR82KF2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 1,560
Unit Price: $19.92000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 4,478
Unit Price: $3.13000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.88436
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.56418
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $5.87996
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.87931
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.11289
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $12.27424
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $5.65374
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.92356
Datasheet
FA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FAR82KF2

DigiKey Part Number
PCD2356TR-ND - Tape & Reel (TR)
PCD2356CT-ND - Cut Tape (CT)
PCD2356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELJ-FAR82KF2
Description
FIXED IND 820NH 245MA 610MOHM SM
Customer Reference
Detailed Description
820 nH Unshielded Wirewound Inductor 245 mA 610mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FAR82KF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
820 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
610mOhm Max
Q @ Freq
25 @ 25.2MHz
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes