IMC1210ERR82K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 960
Unit Price: $5.10000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.88436
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
1210 (3225 Metric)

IMC1210ERR82K

DigiKey Part Number
IMC1210ERR82K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1210ERR82K
Description
FIXED IND 820NH 450MA 670MOHM SM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Drum Core, Wirewound Inductor 450 mA 670mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
820 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
670mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.87931$5,758.62
Manufacturers Standard Package