
B82422A3821K100 | |
---|---|
DigiKey Part Number | 495-1720-2-ND - Tape & Reel (TR) 495-1720-1-ND - Cut Tape (CT) 495-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3821K100 |
Description | FIXED IND 820NH 140MA 2.5OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 140 mA 2.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3821K100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 22 @ 30MHz | |
Frequency - Self Resonant | 240MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.58500 | $25.85 |
25 | $2.38720 | $59.68 |
50 | $2.25060 | $112.53 |
100 | $2.12220 | $212.22 |
250 | $1.96348 | $490.87 |
500 | $1.85104 | $925.52 |
1,000 | $1.74535 | $1,745.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.46468 | $2,929.36 |
4,000 | $1.38113 | $5,524.52 |
6,000 | $1.33453 | $8,007.18 |
10,000 | $1.32227 | $13,222.70 |