
12.60350 | |
---|---|
DigiKey Part Number | 4983-12.60350TR-ND - Tape & Reel (TR) 4983-12.60350CT-ND - Cut Tape (CT) 4983-12.60350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60350 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.68000 | $36.80 |
25 | $3.48040 | $87.01 |
50 | $3.33560 | $166.78 |
100 | $3.19810 | $319.81 |
250 | $3.02412 | $756.03 |
500 | $2.89914 | $1,449.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.77912 | $2,779.12 |
2,000 | $2.66417 | $5,328.34 |
3,000 | $2.59914 | $7,797.42 |
5,000 | $2.51952 | $12,597.60 |
7,000 | $2.46844 | $17,279.08 |
10,000 | $2.41541 | $24,154.10 |
12,000 | $2.38876 | $28,665.12 |
24,000 | $2.29015 | $54,963.60 |
25,000 | $2.28447 | $57,111.75 |