


ABM8W-25.0000MHZ-7-D1X-T3 | |
---|---|
DigiKey Part Number | 535-14057-2-ND - Tape & Reel (TR) 535-14057-1-ND - Cut Tape (CT) 535-14057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-25.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-25.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.61400 | $36.14 |
25 | $3.41480 | $85.37 |
50 | $3.27300 | $163.65 |
100 | $3.13800 | $313.80 |
250 | $2.96716 | $741.79 |
500 | $2.82950 | $1,414.75 |
1,000 | $2.72677 | $2,726.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.51265 | $7,537.95 |
6,000 | $2.14741 | $12,884.46 |