
7M-25.000MEIY-T | |
---|---|
DigiKey Part Number | 887-7M-25.000MEIY-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-25.000MEIY-T |
Description | 3.2X2.5 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.40390 | $10,211.70 |
6,000 | $3.15560 | $18,933.60 |
9,000 | $3.08700 | $27,783.00 |