
ECS-F1AE686 | |
---|---|
DigiKey Part Number | P2031-ND |
Manufacturer | |
Manufacturer Product Number | ECS-F1AE686 |
Description | CAP TANT 68UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-F1AE686 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |