T350H686K010AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 401
Unit Price: $79.85000
Datasheet

Similar


KYOCERA AVX
In Stock: 660
Unit Price: $11.36000
Datasheet
T3507 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350H686K010AS

DigiKey Part Number
399-1396-ND
Manufacturer
Manufacturer Product Number
T350H686K010AS
Description
CAP TANT 68UF 10% 10V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350H686K010AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.299" Dia (7.60mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$48.69754$24,348.77
Manufacturers Standard Package