T3507 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350H686K010AT

DigiKey Part Number
399-3587-ND
Manufacturer
Manufacturer Product Number
T350H686K010AT
Description
CAP TANT 68UF 10% 10V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350H686K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.299" Dia (7.60mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$79.65000$79.65
10$60.39200$603.92
50$52.70320$2,635.16
100$50.32110$5,032.11
500$46.28886$23,144.43
1,000$45.03931$45,039.31
Manufacturers Standard Package