68 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP686K010SCS

DigiKey Part Number
478-1925-ND
Manufacturer
Manufacturer Product Number
TAP686K010SCS
Description
CAP TANT 68UF 10% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.59000$11.59
10$7.60500$76.05
50$6.02640$301.32
100$5.53800$553.80
500$4.71388$2,356.94
1,000$4.45893$4,458.93
3,000$4.14386$12,431.58
5,000$4.02730$20,136.50
Manufacturers Standard Package