Similar
Similar

ECQ-P6683JU | |
|---|---|
DigiKey Part Number | P3519-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-P6683JU |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.965" L x 0.433" W (24.50mm x 11.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |



