DPFF6S68J-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 659
Unit Price: $42.42000
Datasheet
DPFF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPFF6S68J-F

DigiKey Part Number
DPFF6S68J-F-ND
Manufacturer
Manufacturer Product Number
DPFF6S68J-F
Description
CAP FILM 0.068UF 5% 630VDC RAD
Customer Reference
Detailed Description
0.068 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DPFF6S68J-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.299" L x 0.650" W (33.00mm x 16.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.720" (18.30mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.