715P 6L(D,G,H) Orange Drop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P68356LD3

DigiKey Part Number
338-3437-ND
Manufacturer
Manufacturer Product Number
715P68356LD3
Description
CAP FILM 0.068UF 5% 600VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P68356LD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
600V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.598" Dia x 1.252" L (15.20mm x 31.80mm)
Height - Seated (Max)
0.894" (22.70mm)
Termination
PC Pins
Lead Spacing
0.720" (18.30mm)
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.42000$42.42
10$31.29600$312.96
50$26.19860$1,309.93
100$24.47060$2,447.06
500$21.82398$10,911.99
Manufacturers Standard Package