ECJ-ZEB1E102K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 3,301,732
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 82,186
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 50,242
Unit Price: $0.82000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Knowles Novacap
In Stock: 21,890
Unit Price: $13.50000
Datasheet

Upgrade


YAGEO
In Stock: 14,777
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 189,038
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 208,107
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 1,503,181
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 162,452
Unit Price: $0.82000
Datasheet

Similar


Murata Electronics
In Stock: 275,465
Unit Price: $0.82000
Datasheet

Similar


Taiyo Yuden
In Stock: 61,427
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 96,270
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 29,435
Unit Price: $0.82000
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEB1E102K

DigiKey Part Number
PCC2130TR-ND - Tape & Reel (TR)
PCC2130CT-ND - Cut Tape (CT)
PCC2130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECJ-ZEB1E102K
Description
CAP CER 1000PF 25V X7R 0201
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEB1E102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes