


TMK063CG102JT-F | |
---|---|
DigiKey Part Number | 587-5297-2-ND - Tape & Reel (TR) 587-5297-1-ND - Cut Tape (CT) 587-5297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG102JT-F |
Description | CAP CER 1000PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG102JT-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
50 | $0.20900 | $10.45 |
100 | $0.17860 | $17.86 |
500 | $0.12858 | $64.29 |
1,000 | $0.11319 | $113.19 |
2,500 | $0.09700 | $242.50 |
5,000 | $0.08728 | $436.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06210 | $931.50 |
30,000 | $0.06147 | $1,844.10 |
45,000 | $0.06114 | $2,751.30 |
75,000 | $0.06077 | $4,557.75 |
105,000 | $0.06055 | $6,357.75 |
150,000 | $0.05951 | $8,926.50 |
180,000 | $0.05864 | $10,555.20 |
360,000 | $0.05573 | $20,062.80 |
375,000 | $0.05557 | $20,838.75 |