ECJ-1VF1A684Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.32132
Datasheet

Upgrade


YAGEO
In Stock: 15,400
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,000
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
ECJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECJ Series
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VF1A684Z

DigiKey Part Number
PCC2154TR-ND - Tape & Reel (TR)
PCC2154CT-ND - Cut Tape (CT)
PCC2154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECJ-1VF1A684Z
Description
CAP CER 0.68UF 10V Y5V 0603
Customer Reference
Detailed Description
0.68 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes