C0603C684Z8VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.32132
Datasheet

Upgrade


YAGEO
In Stock: 15,400
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,000
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C684Z8VACTU

DigiKey Part Number
399-C0603C684Z8VACTUTR-ND - Tape & Reel (TR)
399-C0603C684Z8VACTUCT-ND - Cut Tape (CT)
399-C0603C684Z8VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C684Z8VACTU
Description
CAP CER 0.68UF 10V Y5V 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C684Z8VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63473$2,538.92
Manufacturers Standard Package