
CC0603ZRY5V6BB684 | |
---|---|
DigiKey Part Number | 13-CC0603ZRY5V6BB684TR-ND - Tape & Reel (TR) 13-CC0603ZRY5V6BB684CT-ND - Cut Tape (CT) 13-CC0603ZRY5V6BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V6BB684 |
Description | CAP CER 0.68UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V6BB684 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50100 | $5.01 |
50 | $0.34660 | $17.33 |
100 | $0.29890 | $29.89 |
500 | $0.22072 | $110.36 |
1,000 | $0.19657 | $196.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16051 | $642.04 |
8,000 | $0.14715 | $1,177.20 |
12,000 | $0.14047 | $1,685.64 |
20,000 | $0.13307 | $2,661.40 |
28,000 | $0.12874 | $3,604.72 |
40,000 | $0.12458 | $4,983.20 |
48,000 | $0.12261 | $5,885.28 |
96,000 | $0.11598 | $11,134.08 |
100,000 | $0.11563 | $11,563.00 |