Similar
Similar
Similar
Similar



DZ2J30000L | |
|---|---|
DigiKey Part Number | DZ2J30000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J30000L |
Description | DIODE ZENER 30V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SMini2-F5-B |
EDA/CAD Models | DZ2J30000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61659 | $1,849.77 |
| 6,000 | $0.56332 | $3,379.92 |
| 9,000 | $0.53592 | $4,823.28 |
| 15,000 | $0.50495 | $7,574.25 |
| 21,000 | $0.48651 | $10,216.71 |
| 30,000 | $0.46852 | $14,055.60 |
| 75,000 | $0.44260 | $33,195.00 |




