
UDZVTE-1730B | |
|---|---|
DigiKey Part Number | UDZVTE-1730BTR-ND - Tape & Reel (TR) UDZVTE-1730BCT-ND - Cut Tape (CT) UDZVTE-1730BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1730B |
Description | DIODE ZENER 30V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-1730B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B30S_R1_00001 | Panjit International Inc. | 4,900 | 3757-BZT52-B30S_R1_00001CT-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15900 | $11.59 |
| 100 | $0.71770 | $71.77 |
| 500 | $0.52454 | $262.27 |
| 1,000 | $0.46180 | $461.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38178 | $1,145.34 |
| 6,000 | $0.34134 | $2,048.04 |
| 9,000 | $0.32070 | $2,886.30 |
| 15,000 | $0.29748 | $4,462.20 |
| 21,000 | $0.28372 | $5,958.12 |
| 30,000 | $0.27033 | $8,109.90 |


