
DZ2451000L | |
---|---|
DigiKey Part Number | DZ2451000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2451000L |
Description | DIODE ZENER 51V 2W TMINIP2 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 2 W ±5% Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2451000L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 40.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.45256 | $4,357.68 |
6,000 | $1.34477 | $8,068.62 |
9,000 | $1.28953 | $11,605.77 |
15,000 | $1.24066 | $18,609.90 |