RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZLVTR51

DigiKey Part Number
846-KDZLVTR51TR-ND - Tape & Reel (TR)
846-KDZLVTR51CT-ND - Cut Tape (CT)
846-KDZLVTR51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZLVTR51
Description
DIODE ZENER 51V 1W PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±5.88% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
1 W
Current - Reverse Leakage @ Vr
5 µA @ 39 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,329
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.90000$29.00
100$1.82170$182.17
500$1.40850$704.25
1,000$1.16000$1,160.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.75155$2,254.65
6,000$0.74564$4,473.84
9,000$0.71717$6,454.53
15,000$0.66373$9,955.95
Manufacturers Standard Package