
DMG904010R | |
---|---|
DigiKey Part Number | DMG904010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG904010R |
Description | TRANS NPN/PNP 50V 0.1A SSMINI6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz 125mW Surface Mount SSMini6-F3-B |
EDA/CAD Models | DMG904010R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 125mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SSMini6-F3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.48911 | $11,912.88 |
16,000 | $1.44411 | $23,105.76 |