
BC847BVN,115 | |
|---|---|
DigiKey Part Number | 1727-4852-2-ND - Tape & Reel (TR) 1727-4852-1-ND - Cut Tape (CT) 1727-4852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BVN,115 |
Description | TRANS NPN/PNP 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BVN,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-666 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BPDXV6T1G | onsemi | 0 | BC847BPDXV6T1GOSCT-ND | $41.00000 | Direct |
| BC847BLT1G | onsemi | 124,993 | BC847BLT1GOSCT-ND | $12.11000 | Similar |
| BC847BVN-7 | Diodes Incorporated | 8 | BC847BVNDICT-ND | $56.84000 | Similar |
| EMZ1DXV6T1 | onsemi | 121,000 | EMZ1DXV6T1OS-ND | $6.52302 | Similar |
| EMZ1DXV6T1G | onsemi | 136,000 | EMZ1DXV6T1GOS-ND | $8.11231 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.33760 | $133.76 |
| 500 | $0.99562 | $497.81 |
| 1,000 | $0.88504 | $885.04 |
| 2,000 | $0.79186 | $1,583.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71334 | $2,853.36 |
| 8,000 | $0.64723 | $5,177.84 |
| 12,000 | $0.61352 | $7,362.24 |
| 20,000 | $0.57564 | $11,512.80 |
| 28,000 | $0.55320 | $15,489.60 |
| 40,000 | $0.53138 | $21,255.20 |


