BC847BPDXV6T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 10,380
Unit Price: $3.45000
Datasheet

Direct


Diodes Incorporated
In Stock: 4,033
Unit Price: $5.02000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.49101
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,871
Unit Price: $3.78000
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 357mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BPDXV6T1G

DigiKey Part Number
BC847BPDXV6T1GOSTR-ND - Tape & Reel (TR)
BC847BPDXV6T1GOSCT-ND - Cut Tape (CT)
BC847BPDXV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BPDXV6T1G
Description
TRANS NPN/PNP 45V 100MA SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 357mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
357mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BVN,115Nexperia USA Inc.10,3801727-4852-1-ND$3.45000Direct
BC847BVN-7Diodes Incorporated4,033BC847BVNDICT-ND$5.02000Direct
DMG904010RPanasonic Industry0DMG904010RTR-ND$1.49101Similar
PEMZ1,115Nexperia USA Inc.6,8711727-PEMZ1,115CT-ND$3.78000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.22000$22.20
100$1.40010$140.01
500$1.04380$521.90
1,000$0.92862$928.62
2,000$0.83148$1,662.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70721$2,828.84
8,000$0.64224$5,137.92
Manufacturers Standard Package