
PEMZ1,115 | |
|---|---|
DigiKey Part Number | 1727-PEMZ1,115TR-ND - Tape & Reel (TR) 1727-PEMZ1,115CT-ND - Cut Tape (CT) 1727-PEMZ1,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMZ1,115 |
Description | TRANS NPN/PNP 40V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 100mA 100MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-666 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BPDXV6T1G | onsemi | 0 | BC847BPDXV6T1GOSCT-ND | $3.62000 | Similar |
| BC847BVN-7 | Diodes Incorporated | 4,033 | BC847BVNDICT-ND | $5.02000 | Similar |
| NST3946DXV6T1G | onsemi | 0 | NST3946DXV6T1GOSCT-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31000 | $23.10 |
| 100 | $1.45930 | $145.93 |
| 500 | $1.08968 | $544.84 |
| 1,000 | $0.97014 | $970.14 |
| 2,000 | $0.86926 | $1,738.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78435 | $3,137.40 |
| 8,000 | $0.71285 | $5,702.80 |
| 12,000 | $0.67640 | $8,116.80 |
| 20,000 | $0.63544 | $12,708.80 |
| 28,000 | $0.61117 | $17,112.76 |
| 40,000 | $0.58759 | $23,503.60 |


