DB3Y313KEL is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Toshiba Semiconductor and Storage
In Stock: 62,100
Unit Price: $1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 126,747
Unit Price: $0.82000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.44066
Datasheet

Similar


onsemi
In Stock: 9,789
Unit Price: $2.22000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3Y313KEL

DigiKey Part Number
DB3Y313KELTR-ND - Tape & Reel (TR)
DB3Y313KELCT-ND - Cut Tape (CT)
DB3Y313KELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB3Y313KEL
Description
DIODE SCHOTTKY 30V 200MA SOT233
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.5 ns
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
3.8pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes