
SB007-03C-TB-E | |
---|---|
DigiKey Part Number | 488-SB007-03C-TB-ETR-ND - Tape & Reel (TR) 488-SB007-03C-TB-ECT-ND - Cut Tape (CT) 488-SB007-03C-TB-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB007-03C-TB-E |
Description | DIODE SCHOTTKY 30V 70MA 3CP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 70mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB007-03C-TB-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 70 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 15 V | |
Capacitance @ Vr, F | 3pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-CP | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.52300 | $15.23 |
100 | $1.22250 | $122.25 |
500 | $0.90914 | $454.57 |
1,000 | $0.80781 | $807.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50717 | $1,521.51 |
6,000 | $0.50215 | $3,012.90 |
9,000 | $0.49944 | $4,494.96 |
15,000 | $0.45224 | $6,783.60 |
21,000 | $0.43321 | $9,097.41 |