
TBAT54S,LM | |
---|---|
DigiKey Part Number | TBAT54SLMTR-ND - Tape & Reel (TR) TBAT54SLMCT-ND - Cut Tape (CT) TBAT54SLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBAT54S,LM |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TBAT54S,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.40300 | $4.03 |
100 | $0.33010 | $33.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22449 | $673.47 |
6,000 | $0.20580 | $1,234.80 |
9,000 | $0.20201 | $1,818.09 |
15,000 | $0.19205 | $2,880.75 |
21,000 | $0.19128 | $4,016.88 |
30,000 | $0.18195 | $5,458.50 |
75,000 | $0.17239 | $12,929.25 |
150,000 | $0.16653 | $24,979.50 |