
DB3Y313KEL | |
---|---|
DigiKey Part Number | DB3Y313KELTR-ND - Tape & Reel (TR) DB3Y313KELCT-ND - Cut Tape (CT) DB3Y313KELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3Y313KEL |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.5 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 3.8pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |