Similar
Similar
Similar

DB2J20100L | |
|---|---|
DigiKey Part Number | DB2J20100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J20100L |
Description | DIODE SCHOTT 20V 500MA SMINI2F5B |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2J20100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.3 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | 12pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.42082 | $2,524.92 |
| 9,000 | $0.39931 | $3,593.79 |
| 15,000 | $0.37497 | $5,624.55 |
| 21,000 | $0.36047 | $7,569.87 |
| 30,000 | $0.34630 | $10,389.00 |
| 75,000 | $0.31501 | $23,625.75 |
| 150,000 | $0.31104 | $46,656.00 |



