
PMEG2010AEJ,115 | |
|---|---|
DigiKey Part Number | 1727-3857-2-ND - Tape & Reel (TR) 1727-3857-1-ND - Cut Tape (CT) 1727-3857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010AEJ,115 |
Description | DIODE SCHOTTKY 20V 1A SOD323F |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010AEJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $2.59400 | $25.94 |
| 50 | $1.86820 | $93.41 |
| 100 | $1.63330 | $163.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.91188 | $2,735.64 |
| 6,000 | $0.82555 | $4,953.30 |










