25TQC22MV is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Electronic Components
In Stock: 8,965
Unit Price: $15.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,906
Unit Price: $8.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 993
Unit Price: $19.38000
Datasheet
POSCAP-TQC-Series-7343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POSCAP-TQC-Series-7343

25TQC22MV

DigiKey Part Number
P16517TR-ND - Tape & Reel (TR)
P16517CT-ND - Cut Tape (CT)
P16517DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TQC22MV
Description
CAP TANT POLY 22UF 25V 2917
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
25TQC22MV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes