
TAJD226M025RNJ | |
|---|---|
DigiKey Part Number | 478-3926-2-ND - Tape & Reel (TR) 478-3926-1-ND - Cut Tape (CT) 478-3926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226M025RNJ |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226M025RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.47600 | $54.76 |
| 50 | $4.26360 | $213.18 |
| 100 | $3.89040 | $389.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.25982 | $1,629.91 |
| 1,000 | $3.06489 | $3,064.89 |
| 1,500 | $2.96731 | $4,450.97 |
| 2,500 | $2.85911 | $7,147.77 |
| 3,500 | $2.79587 | $9,785.55 |
| 5,000 | $2.73503 | $13,675.15 |

