UC3844BVDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,999
Unit Price: $6.00000
Datasheet

Direct


Texas Instruments
In Stock: 2,110
Unit Price: $6.82000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $4.85000
Datasheet

Direct


Texas Instruments
In Stock: 771
Unit Price: $9.13000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $6.99000
Datasheet

Direct


Texas Instruments
In Stock: 841
Unit Price: $12.09000
Datasheet

Direct


Texas Instruments
In Stock: 6,709
Unit Price: $8.14000
Datasheet

Direct


Texas Instruments
In Stock: 668
Unit Price: $13.48000
Datasheet

Direct


Texas Instruments
In Stock: 7,290
Unit Price: $9.37000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3844BVDR2

DigiKey Part Number
UC3844BVDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3844BVDR2
Description
IC REG CTRLR PWM CM 14-SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3844BVDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 36V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types