
UC3844DTR | |
|---|---|
DigiKey Part Number | 296-46262-2-ND - Tape & Reel (TR) 296-46262-1-ND - Cut Tape (CT) 296-46262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3844DTR |
Description | IC REG CTRLR PWM CM 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.76600 | $67.66 |
| 25 | $6.11680 | $152.92 |
| 100 | $5.40230 | $540.23 |
| 250 | $5.06180 | $1,265.45 |
| 500 | $4.85628 | $2,428.14 |
| 1,000 | $4.68732 | $4,687.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.50893 | $11,272.33 |
| 5,000 | $4.40141 | $22,007.05 |
| 7,500 | $4.34755 | $32,606.62 |
| 12,500 | $4.28791 | $53,598.88 |
| 17,500 | $4.25301 | $74,427.67 |



