UC2845BD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 525
Unit Price: $10.93000
Datasheet

Upgrade


Texas Instruments
In Stock: 450
Unit Price: $6.74000
Datasheet

Similar


Texas Instruments
In Stock: 522
Unit Price: $9.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.85000
Datasheet

Similar


Texas Instruments
In Stock: 693
Unit Price: $13.32000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.59000
Datasheet

Similar


Texas Instruments
In Stock: 888
Unit Price: $14.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $8.30000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845BD

DigiKey Part Number
UC2845BD-ND
Manufacturer
Manufacturer Product Number
UC2845BD
Description
IC REG CTRLR BOOST/FLYBK 14SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2845BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types