Similar

UC2845AQDR | |
|---|---|
DigiKey Part Number | 296-15205-2-ND - Tape & Reel (TR) 296-15205-1-ND - Cut Tape (CT) 296-15205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2845AQDR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845AQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.9V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.88732 | $17,218.30 |
| 5,000 | $6.73520 | $33,676.00 |
| 7,500 | $6.65900 | $49,942.50 |
| 12,500 | $6.57456 | $82,182.00 |


