
UC2845AD | |
|---|---|
DigiKey Part Number | 296-11185-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2845AD |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $9.74200 | $97.42 |
| 50 | $8.31200 | $415.60 |
| 100 | $7.86880 | $786.88 |
| 250 | $7.40068 | $1,850.17 |
| 500 | $7.11884 | $3,559.42 |
| 1,000 | $6.88658 | $6,886.58 |
| 2,500 | $6.64149 | $16,603.72 |
| 5,000 | $6.49378 | $32,468.90 |

